Vishay LTV-816S-V technical specifications.
| Package/Case | DIP |
| Fall Time | 3us |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTV-816S-V to view detailed technical specifications.
No datasheet is available for this part.