Vishay LTV-817-A-V technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-817-A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.