
General purpose optocoupler featuring a 1-channel, DC input, PDIP package for through-hole mounting. Offers a 5kV isolation voltage and a 35V collector-emitter voltage (VCEO). Maximum collector current is 50mA with a typical current transfer ratio of 260%. Operates within a temperature range of -30°C to 100°C, with a maximum power dissipation of 200mW.
Vishay LTV-817-B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-817-B to view detailed technical specifications.
No datasheet is available for this part.
