
General purpose optocoupler featuring a single channel with DC input and transistor DC output. Offers 5kV isolation voltage, 35V collector-emitter voltage, and a 200mV collector-emitter saturation voltage. Achieves a 400% current transfer ratio with a maximum collector current of 20mA and maximum input current of 50mA. Housed in a 4-pin PDIP package for through-hole mounting, operating from -30°C to 100°C.
Vishay LTV-817-C technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 4.5mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
| ECCN | EAR99 |
| Ushts | 8541498000 |
Download the complete datasheet for Vishay LTV-817-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
