Vishay LTV-817AS technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Current Transfer Ratio | 160% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTV-817AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.