
Dual channel transistor output optocoupler featuring 5kV isolation voltage and 35V collector-emitter voltage. This component offers a 300% current transfer ratio and a maximum collector current of 50mA per channel. Packaged in a PDIP through-hole mount, it operates within a -30°C to 100°C temperature range and is RoHS compliant.
Vishay LTV-824 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 3.5mm |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.68mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
