The LTV-8241 is a dual-channel optocoupler from Vishay with a collector-emitter saturation voltage of 1V and a maximum collector current of 80mA. It operates over a temperature range of -30°C to 100°C and is packaged in a PDIP-8 package. The device is RoHS compliant and suitable for use in applications with AC input signals.
Vishay LTV-8241 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Forward Current | 20mA |
| Input Type | AC |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-8241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.