Dual-channel optocoupler featuring 5kV isolation voltage and Darlington output. Surface mountable in an 8-SMD package, this component offers a 7500% current transfer ratio with a maximum collector current of 80mA per channel. It operates with a forward current of 50mA and a collector-emitter voltage of 35V, with a saturation voltage of 1V. Designed for AC input, it boasts a wide operating temperature range from -30°C to 100°C and a power dissipation of 200mW.
Vishay LTV-8241S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-8241S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.