
Dual-channel optocoupler featuring 5kV isolation voltage and AC input. This general-purpose optoisolator offers a 35V collector-emitter voltage and 80mA maximum output current per channel. With a 200mV collector-emitter saturation voltage and 320mW power dissipation, it is housed in a through-hole PDIP package. Operating temperature range is -30°C to 100°C, and the component is RoHS compliant.
Vishay LTV-824H technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 100mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-824H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
