The LTV-824HS-TA is a dual-channel optocoupler with a collector-emitter saturation voltage of 200mV and a current transfer ratio of 80%. It can handle a maximum collector current of 80mA and a maximum input current of 150mA. The device is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is packaged in a surface mount package and is available in quantities of 1000 units per reel.
Vishay LTV-824HS-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-824HS-TA to view detailed technical specifications.
No datasheet is available for this part.