
Dual-channel optocoupler for AC input, featuring 5kV isolation and surface-mount capability in an 8-SMD package. Delivers 80mA output current per channel with a 35V collector-emitter voltage and 200mV saturation voltage. Operates with a 150mA forward current and 80% current transfer ratio, offering a maximum power dissipation of 320mW. Suitable for a wide temperature range from -30°C to 100°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Vishay LTV-824HS-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 150mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-824HS-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
