
Dual channel transistor output optocoupler featuring 5kV isolation voltage and 35V collector-emitter voltage. Surface mountable in a DIP-8 package, this component offers a 300% current transfer ratio with a maximum collector current of 50mA. Operating temperature range is -30°C to 100°C, with a maximum power dissipation of 200mW. RoHS compliant and lead-free.
Vishay LTV-824S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 3.5mm |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.68mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-824S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
