
Vishay LTV-826M technical specifications.
| Forward Current | 50mA |
| Mount | Through Hole |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTV-826M to view detailed technical specifications.
No datasheet is available for this part.
