The LTV-827S-C is a dual NPN transistor from Vishay with a collector-emitter voltage rating of 35V and a maximum operating temperature range of -30°C to 100°C. It features a collector-emitter saturation voltage of 200mV and a current transfer ratio of 400%. The device is suitable for surface mount applications and has a power dissipation of 200mW.
Vishay LTV-827S-C technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-827S-C to view detailed technical specifications.
No datasheet is available for this part.