Vishay LTV-845S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-845S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.