
Four-channel optocoupler featuring 5kV isolation voltage and a PDIP package for through-hole mounting. Delivers 50mA output current per channel with a maximum collector current of 50mA and a collector-emitter voltage of 80V. Achieves a current transfer ratio of 600% and a low collector-emitter saturation voltage of 200mV. Operates across a temperature range of -30°C to 100°C, with lead-free and RoHS compliance.
Vishay LTV-846 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
