Vishay LTV-846M technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTV-846M to view detailed technical specifications.
No datasheet is available for this part.