
The LTV-847S-TA is a 4-channel surface mount optocoupler with a maximum collector current of 50mA and a maximum output voltage of 35V. It operates over a temperature range of -30°C to 110°C and is packaged in tape and reel. The device is lead-free and RoHS compliant.
Vishay LTV-847S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-847S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
