
The LTV-847S-TA1 is a surface mount optocoupler with a maximum operating temperature of 110°C and a minimum operating temperature of -30°C. It has four channels and four circuits, with an output voltage of 35V and an output current per channel of 50mA. The device is packaged in a tape and reel format and is not RoHS compliant. It is designed for use with DC input and has a maximum collector-emitter voltage of 200mV. The LTV-847S-TA1 is manufactured by Vishay and is suitable for use in a variety of applications.
Vishay LTV-847S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTV-847S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.