
DC input transistor output optocoupler featuring 5kV isolation voltage and a 300V collector-emitter voltage. This general-purpose optocoupler offers a maximum collector current of 50mA and a forward current of 50mA, with a collector-emitter saturation voltage of 300mV. Designed for through-hole mounting in a 4-pin PDIP package, it operates within a temperature range of -25°C to 100°C. The component has a maximum power dissipation of 200mW and a fall time of 12000ns.
Vishay LTV-851 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 12000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
