
General purpose optocoupler featuring a single channel Darlington output. Offers a 5kV isolation voltage and a 300V collector-emitter voltage. Maximum collector current is 150mA with a forward current of 10mA and a high current transfer ratio of 15000%. Packaged in a 4-pin PDIP for through-hole mounting, this RoHS compliant component operates from -30°C to 100°C.
Vishay LTV-852 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 15000% |
| Fall Time | 100000ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
