The LTV814HS-TA is a high-side switch from Vishay with a collector-emitter voltage-max of 35V and a collector current of 80mA. It features a current transfer ratio of 80% and is designed for surface mount applications. The device operates over a temperature range of -30°C to 100°C and is compliant with RoHS regulations. With a maximum power dissipation of 320mW, it is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |