
The LTV817STA1-V is a DC input Darlington transistor with a collector-emitter voltage rating of 35V and a forward current of 50mA. It has a power dissipation of 200mW and is packaged in a surface-mount format. The device operates within a temperature range of -30°C to 100°C and features an isolation voltage of 5kV. It is not radiation hardened and is not RoHS compliant.
Vishay LTV817STA1-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTV817STA1-V to view detailed technical specifications.
No datasheet is available for this part.
