White LED emitter in a compact SMD/SMT package, measuring 3.8mm in length, 1.2mm in width, and a low profile 0.6mm height. Features a yellow lens and a wide 110° viewing angle, delivering a luminous intensity of 600mcd. Designed for surface mounting and supplied on cut tape, this RoHS compliant component is ideal for general lighting applications.
Vishay LTW-006DCG-5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.6mm |
| Length | 3.8mm |
| Lens Color | Yellow |
| Luminous Intensity | 600mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-006DCG-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.