Vishay LTW-008RGB2-PH1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Lens Color | White |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-008RGB2-PH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.