White LED emitter in a 2-SMD right-angle package. Features a 110° viewing angle and a luminous intensity of 1580mcd. Operates with a 30mA forward current and a 5V reverse voltage. Correlated Color Temperature (CCT) is x=0.3/y=0.29. Dimensions are 2.5mm length, 1.2mm width, and 0.8mm height. Suitable for surface mounting with a yellow, diffused, tinted, rectangular lens.
Vishay LTW-008ZDCG technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.29 |
| Depth | 1.2mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Colored, Diffused, Tinted |
| Luminous Intensity | 1580mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-008ZDCG to view detailed technical specifications.
No datasheet is available for this part.