This surface mount LED has a luminous intensity of 1320mcd and a viewing angle of 115°. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and has a power dissipation of 120mW. The LED is designed for surface mount applications and has a reverse voltage rating of 5V.
Vishay LTW-010GCG technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Yellow |
| Depth | 0.4mm |
| Forward Current | 30mA |
| Height | 0.4mm |
| Length | 3.8mm |
| Lens Color | Yellow |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 1320mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-010GCG to view detailed technical specifications.
No datasheet is available for this part.