White LED emitter in a surface-mount (SMD/SMT) package. Features a rectangular, colored yellow lens with a 110° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 1440mcd. Correlated Color Temperature (CCT) is x=0.3/y=0.29. Dimensions are 3.8mm length, 1.2mm width, and 0.62mm height, with a 0.6mm depth. Maximum power dissipation is 120mW, with an operating temperature range of -30°C to 85°C.
Vishay LTW-020ZDCG technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.29 |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.62mm |
| Illumination Color | White |
| Length | 3.8mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 1440mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-020ZDCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.