Vishay LTW-102C4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 4.75mm |
| Height | 7.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6000mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-102C4 to view detailed technical specifications.
No datasheet is available for this part.