
Surface mount LED emitter, 0805 package, featuring a yellow illumination color with a correlated color temperature of x=0.25/y=0.22. Delivers 450 mcd luminous intensity at a 20mA forward current and 3.8V forward voltage. Offers a wide 130° viewing angle with a tinted/diffused lens style. Operates within a -20°C to 80°C temperature range and is lead-free and RoHS compliant.
Vishay LTW-170TK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | White, Yellow |
| Correlated Color Temperature (CCT) | x=0.25/y=0.22 |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused, Tinted, Colored, Rectangular |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0805 |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-170TK to view detailed technical specifications.
No datasheet is available for this part.
