
Vishay LTW-170ZDC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | White |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 2mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-170ZDC to view detailed technical specifications.
No datasheet is available for this part.