This radial LED is available in a 3.1mm diameter and 5mm height package, with a luminous intensity of 520mcd. It is designed for through hole mounting and is packaged in bulk quantities of 500. The LED is not radiation hardened and is not RoHS compliant.
Vishay LTW-1KHC5 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 3.1mm |
| Height | 5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3.8mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 520mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTW-1KHC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.