Vishay LTW-206DCG-E3H technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.8mm |
| Lens Color | Yellow |
| Luminous Intensity | 2475mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-206DCG-E3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.