Vishay LTW-21TS5 technical specifications.
| Package/Case | 1206 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.304/y=0.301 |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Colored, Circular |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-21TS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.