White LED emitter, 0805 SMD package, featuring a rectangular, colored yellow lens. This surface mount component operates with a 5mA forward current, delivering 112mcd luminous intensity. It offers a wide 130° viewing angle and a correlated color temperature of x=0.294/y=0.286. With a maximum power dissipation of 70mW and a reverse voltage rating of 5V, it is RoHS compliant and suitable for operation between -20°C and 80°C.
Vishay LTW-220DS5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.294/y=0.286 |
| Depth | 1mm |
| Forward Current | 5mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 2.1mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-220DS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.