
White LED emitter in a 0603 (1608) SMD/SMT package, featuring a flat, colored yellow lens. Delivers 180mcd luminous intensity with a 130° viewing angle, operating at a 20mA forward current and 5V reverse voltage. This lead-free, RoHS-compliant component has a power dissipation of 70mW and a wavelength of 468nm, suitable for surface mounting with dimensions of 1.6mm (L) x 1.15mm (W) x 0.6mm (H).
Vishay LTW-270TLA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Size | 0.6mm |
| Lens Style | Flat, Colored |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-270TLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.