Vishay LTW-2E3C4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-2E3C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.