General purpose, low-power, uni-color white LED emitter featuring a T-1 3/4 package with a diffused, colorless dome lens. This through-hole mount component operates with a 20mA forward current and a 3.3V forward voltage, delivering 16000mcd luminous intensity. It offers a narrow 15° viewing angle and a correlated color temperature of x=0.3/y=0.3. The LED is lead-free, RoHS compliant, and rated for operation between -25°C and 80°C.
Vishay LTW-2S3D7 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.3 |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-2S3D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
