
White LED emitter, through-hole mount, radial package. Features a clear, colorless, round, domed, diffused lens with a 5mm diameter. Operates with a 20mA forward current, 5V reverse voltage, and 120mW power dissipation. Delivers 4800mcd luminous intensity with a 20° viewing angle. Operating temperature range from -25°C to 80°C.
Vishay LTW-337C5 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.8mm |
| Diameter | 4.8mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4800mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-337C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
