White LED emitter, through-hole mount, featuring a clear, diffused, domed lens with a 3mm diameter. Delivers 2600mcd luminous intensity at a 25° viewing angle, operating with a 30mA forward current and 5V reverse voltage. This lead-free, RoHS compliant component has a correlated color temperature of x=0.3/y=0.3 and a maximum power dissipation of 120mW, suitable for operation between -25°C and 80°C.
Vishay LTW-420C5 technical specifications.
| Package/Case | T |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.3 |
| Depth | 4mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 5.25mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2600mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-420C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.