Vishay LTW-420DS4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5.25mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2200mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-420DS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.