White LED emitter, T-1 package, through-hole mount. Features a clear, diffused, elliptical dome lens and colorless lens color. Operates with a 20mA forward current, 5V reverse voltage, and 120mW power dissipation. Delivers 1100mcd luminous intensity with a 45° viewing angle. Suitable for a -25°C to 80°C operating temperature range. Lead-free and RoHS compliant.
Vishay LTW-42NC5 technical specifications.
| Package/Case | T |
| Color | White |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Elliptical, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-42NC5 to view detailed technical specifications.
No datasheet is available for this part.