Vishay LTW-4DMD6J technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 680mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-4DMD6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.