This surface mount LED has a white illumination color, a correlated color temperature of 5000 K, and a color rendering index of 80. It operates at a maximum current of 150mA and a maximum operating temperature of 80°C. The LED is packaged in a tape and reel format with 3000 units per package. It is lead free and RoHS compliant.
Vishay LTW-5630AZK50 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 60mA |
| Height | 0.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Style | Rectangular, Colored |
| Luminous Flux | 25.5lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 17°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-5630AZK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.