Vishay LTW-5630AZL27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 5.3mm |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 50lm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Series | AZL |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-5630AZL27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.