Vishay LTW-5630AZL30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Lead Free | Lead Free |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 53lm |
| Max Current Rating | 200mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AZL |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-5630AZL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.