Surface mount white and yellow LED emitter with a 2.8lm luminous flux and 1100mcd luminous intensity. Features a 120° viewing angle and a diffused, tinted yellow lens. Operates with a 30mA forward current and a 5V reverse voltage, with a power dissipation of 120mW. Packaged in tape and reel, this lead-free, RoHS compliant component has dimensions of 3.2mm (L) x 2.7mm (W) x 2.05mm (H) and a depth of 2.8mm.
Vishay LTW-670DS technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Yellow |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 2.05mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Colored, Circular, Diffused, Tinted |
| Luminous Flux | 2.8lm |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-670DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
