White LED emitter with a 3mm round, flat, diffused, colorless lens. Features a 140° viewing angle, 30mA forward current, and 140mcd luminous intensity. Operates within a -25°C to 80°C temperature range, with a 5V reverse voltage and 120mW power dissipation. Through-hole mounting with radial leads.
Vishay LTW-77HC4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 3.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTW-77HC4 to view detailed technical specifications.
No datasheet is available for this part.