Vishay LTW-815C4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 3mm |
| Height | 4.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 85mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-815C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.