Vishay LTW-87HD4B technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 3.95mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-87HD4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.